+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15095251

LED lamp; BI-PIN; green; 12VDC; 12VAC; plastic; 3mm; Leads: 2pin


Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
15095251
TME Symbol:
15095251

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
BI-PIN
Colour
green
Operating voltage
12V AC, 12V DC
Body material
plastic
LED diameter
3mm
Leads
2pin
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
15095251
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 25 pcs - 3.67 USDGross price for quantities from 25 pcs - 3.67 USD
Net price for quantities from 50 pcs - 3.43 USDGross price for quantities from 50 pcs - 3.43 USD
Net price for quantities from 100 pcs - 3.19 USDGross price for quantities from 100 pcs - 3.19 USD