+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

151-535-04

LED; bicolour,in housing; red,green; No.of diodes: 1; 5mm; 20mA


Manufacturer: MARL

Manufacturer part number:
151-535-04
TME Symbol:
151-535-04

Specification

Manufacturer
MARL
Type of diode
LED
LED version
bicolour, in housing
LED colour
green, red
Number of diodes
1
LED diameter
5mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Wavelength
568nm, 617nm
Luminosity of green colour
60mcd
Luminosity of red colour
40mcd
Operating temperature
-40...85°C
Supply voltage
  • 2V DC
  • 2.2V DC
Gross weight0.61 g
Certificates
See other products in this category: LED PCB indicators MARL,
*
151-535-04
220 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.96 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.84 USDGross price for quantities from 5 pcs - 1.84 USD
Net price for quantities from 10 pcs - 1.74 USDGross price for quantities from 10 pcs - 1.74 USD
Net price for quantities from 25 pcs - 1.62 USDGross price for quantities from 25 pcs - 1.62 USD
Net price for quantities from 50 pcs - 1.49 USDGross price for quantities from 50 pcs - 1.49 USD
Net price for quantities from 100 pcs - 1.35 USDGross price for quantities from 100 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.26 USDGross price for quantities from 250 pcs - 1.26 USD
Net price for quantities from 500 pcs - 1.17 USDGross price for quantities from 500 pcs - 1.17 USD
Net price for quantities from 1000 pcs - 1.10 USDGross price for quantities from 1000 pcs - 1.10 USD
Packaging method by the manufacturer:Bag = 250 pcs