+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: CML INNOVATIVE TECHNOLOGIES
Manufacturer | CML INNOVATIVE TECHNOLOGIES | |
Type of lamp | LED lamp | |
Kind of handle | SX6s | |
Colour | white | |
Operating voltage | 28V DC | |
Body material | plastic | |
LED diameter | 3mm | |
Operating temperature | -20...60°C |