+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15104C

Inductor: wire; THT; 100uH; 2.62A; R: 110mΩ; ±10%; 1500; Ø16.8x21.3mm


Manufacturer: MURATA

Manufacturer part number:
15104C
TME Symbol:
15104C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
2.62A
Resistance
0.11Ω
Tolerance
±10%
Manufacturer series
1500
Body dimensions
Ø16.8x21.3mm
Spatial orientation
vertical
Diameter
16.8mm
Height
21.3mm
Operating temperature
-40...85°C
Gross weight16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
15104C
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.99 USDGross price for quantities from 1 pcs - 1.99 USD
Net price for quantities from 5 pcs - 1.93 USDGross price for quantities from 5 pcs - 1.93 USD
Net price for quantities from 10 pcs - 1.82 USDGross price for quantities from 10 pcs - 1.82 USD
Net price for quantities from 20 pcs - 1.70 USDGross price for quantities from 20 pcs - 1.70 USD
Net price for quantities from 40 pcs - 1.64 USDGross price for quantities from 40 pcs - 1.64 USD
Packaging method by the manufacturer:Tray = 20 pcsCardboard = 40 pcs