+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15120310

LED lamp; S5,7s,T1-3/4; red; 24VDC; plastic; -20÷60°C

Manufacturer: CML INNOVATIVE TECHNOLOGIES

Manufacturer part number:
15120310
TME Symbol:
15120310

Specification

Manufacturer
CML INNOVATIVE TECHNOLOGIES
Type of lamp
LED lamp
Kind of handle
S5,7s, T1-3/4
Colour
red
Operating voltage
24V DC
Body material
plastic
Operating temperature
-20...60°C
Gross weight1 g
Certificates
See other products in this category: Miniature light sources CML INNOVATIVE TECHNOLOGIES,
*
15120310
0 in TME stock
Net price for quantities from 1 pcs - 2.71 USDGross price for quantities from 1 pcs - 2.71 USD
Net price for quantities from 25 pcs - 2.53 USDGross price for quantities from 25 pcs - 2.53 USD
Net price for quantities from 50 pcs - 2.37 USDGross price for quantities from 50 pcs - 2.37 USD
Net price for quantities from 100 pcs - 2.25 USDGross price for quantities from 100 pcs - 2.25 USD
No. of pieces (Multiplicity: 1)