+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1513353-1

Antenna; Bluetooth,WiFi,ZigBee; 2dBi; THT; 2400÷2483.5MHz; 50Ω

Manufacturer: TE Connectivity

Manufacturer part number:
1513353-1
TME Symbol:
1513353-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
2dBi
Mounting
THT
Frequency
2.4...2.4835GHz
Input impedance
50Ω
Body dimensions
12.7x12.7x0.78mm
Gross weight0.5 g
Certificates
See other products in this category: WiFi/Bluetooth antennas TE Connectivity
*
1513353-1
Product withdrawn from the offer
Use the specification table below to search for similar products