+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1513381-1

Antenna; UWB; 4dBi; on panel; 3100÷6000MHz; Len: 365mm; U.FL; 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
1513381-1
TME Symbol:
1513381-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
UWB
Antenna gain
4dBi
Mounting
on panel
Frequency
3100...6000MHz
Cable length
365mm
Connection
U.FL
Input impedance
50Ω
Body dimensions
29x12x10mm
Cable external diameter
1.13mm
Gross weight4.1 g
Certificates
See other products in this category: WiFi/Bluetooth antennas TE Connectivity,
*
1513381-1
80 in TME stock
Net price for quantities from 1 pcs - 3.57 USDGross price for quantities from 1 pcs - 3.57 USD
Net price for quantities from 5 pcs - 3.44 USDGross price for quantities from 5 pcs - 3.44 USD
Net price for quantities from 10 pcs - 3.31 USDGross price for quantities from 10 pcs - 3.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs