+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1513431-1

Antenna: communication; Bluetooth,WiFi,ZigBee; 0dBi; SMT; 50Ω


Manufacturer: TE Connectivity

Manufacturer part number:
1513431-1
TME Symbol:
1513431-1

Specification

Manufacturer
TE Connectivity
Type of antenna
communication
Kind of antenna
Bluetooth, WiFi, ZigBee
Antenna gain
0dBi
Mounting
SMT
Frequency
2.4...2.4835GHz
Input impedance
50Ω
Body dimensions
12.85x3.76x0.79mm
Gross weight0.155 g
Certificates
See other products in this category: WiFi/Bluetooth antennas TE Connectivity,
*
1513431-1
0 in TME stock
No. of pieces (Multiple of: 20 000)
Minimum order quantity: 20 000.
Multiple of: 20 000.
Net price for quantities from 20000 pcs - 0.83 USDGross price for quantities from 20000 pcs - 0.83 USD