+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1513472-1

Antenna; WLAN; 3dBi; on panel; Len: 595mm; U.FL; 29x12x10mm


Manufacturer: TE Connectivity

Manufacturer part number:
1513472-1
TME Symbol:
1513472-1

Specification

Manufacturer
TE Connectivity
Type of communications modules accessories
antenna
Kind of antenna
WLAN
Antenna gain
3dBi
Mounting
on panel
Cable length
595mm
Connection
U.FL
Body dimensions
29x12x10mm
Cable external diameter
1.13mm
Gross weight4.6 g
Certificates
See other products in this category: WiFi/Bluetooth antennas TE Connectivity,
*
1513472-1
59 in TME stock
Net price for quantities from 1 pcs - 4.72 USDGross price for quantities from 1 pcs - 4.72 USD
Net price for quantities from 5 pcs - 4.41 USDGross price for quantities from 5 pcs - 4.41 USD
Net price for quantities from 10 pcs - 3.94 USDGross price for quantities from 10 pcs - 3.94 USD
Net price for quantities from 20 pcs - 3.63 USDGross price for quantities from 20 pcs - 3.63 USD
Net price for quantities from 60 pcs - 3.21 USDGross price for quantities from 60 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs