+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

152.016

Push-in fitting; bulkhead,angled 90°; -0.95÷15bar; Thread: M27x1


Manufacturer: PNEUMAT

Manufacturer part number:
152.016
TME Symbol:
152.016

Specification

Manufacturer
PNEUMAT
Type of pneumatic accessories
push-in fitting
Splice terminal variant
angled 90°, bulkhead
Operating pressure
-0.95...15bar
Thread
M27x1
Cable external diameter
16mm
Application - series/manufacturer
BLUELINE
Enclosure material
nickel plated brass, PBT
Operating temperature
0...60°C
Application
compressed air, vacuum
Gross weight152 g
Certificates
See other products in this category: Connectors and tubing PNEUMAT,
*
152.016
0 in TME stock
Net price for quantities from 1 pcs - 22.99 USDGross price for quantities from 1 pcs - 22.99 USD
Net price for quantities from 5 pcs - 21.51 USDGross price for quantities from 5 pcs - 21.51 USD
Net price for quantities from 10 pcs - 20.02 USDGross price for quantities from 10 pcs - 20.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.