+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

7360K8

Switch: toggle; Pos: 2; DPST; ON-OFF; 10A/250VAC; 10A/250VDC

Manufacturer: TE Connectivity

Manufacturer part number:
7360K8
TME Symbol:
1520228-4

Specification

Manufacturer
TE Connectivity
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 250V DC
Leads
screw
Mounting
on panel
Gross weight53 g
Certificates
See other products in this category: Toggle Switches TE Connectivity,
*
7360K8
0 in TME stock
Net price for quantities from 3 pcs - 36.25 USDGross price for quantities from 3 pcs - 36.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.