+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15220122601000

Connector: PCB to PCB; socket; female; PIN: 12; har-flex®; vertical


Manufacturer: HARTING

Manufacturer part number:
15220122601000
TME Symbol:
15220122601000

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
12
Manufacturer series
har-flex®
Spatial orientation
vertical
Rated voltage
150V AC
Electrical mounting
SMT
Maximum current
2.3A
Contacts pitch
1.27mm
Number of pieces on reel
280pcs.
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Engineering PN
har-flex str f 9.05mm 12p PL1 280pcs
Gross weight500 g
Certificates
EAN code5713140118362

WATCH VIDEO

See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15220122601000
0 in TME stock
Net price for quantities from 1 rol - 1 033.21 USDGross price for quantities from 1 rol - 1 033.21 USD
Net price for quantities from 3 rol - 924.45 USDGross price for quantities from 3 rol - 924.45 USD
Net price for quantities from 5 rol - 815.70 USDGross price for quantities from 5 rol - 815.70 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.