+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | PCB to PCB | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 14 | |
Manufacturer series | har-flex® | |
Spatial orientation | vertical | |
Rated voltage | 150V AC | |
Electrical mounting | SMT | |
Maximum current | 2.3A | |
Contacts pitch | 1.27mm | |
Mechanical durability | 500 cycles | |
Operating temperature | -55...125°C |