+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15220802401333

Connector: PCB to PCB; socket; female; PIN: 80; har-flex®; vertical


Manufacturer: HARTING

Manufacturer part number:
15220802401333
TME Symbol:
15220802401333

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
80
Manufacturer series
har-flex®
Spatial orientation
vertical
Rated voltage
150V AC
Electrical mounting
SMT
Maximum current
2.3A
Contacts pitch
1.27mm
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight8.7 g
Certificates
EAN code5713140203471
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15220802401333
0 in TME stock
Net price for quantities from 1 pcs - 20.08 USDGross price for quantities from 1 pcs - 20.08 USD
Net price for quantities from 3 pcs - 18.17 USDGross price for quantities from 3 pcs - 18.17 USD
Net price for quantities from 5 pcs - 15.85 USDGross price for quantities from 5 pcs - 15.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.