+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1522100400

Patch cord; SF/UTP; Cat 5e; RJ45 plug,both sides; stranded; Cu

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1522100400

Alternative designations: IE-C5DS4VG0400A60A60-E

TME Symbol:
1522100400

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
patch cord
Kind of cable
SF/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
Cu
Shield structure
Al-PET foil, braid made of copper wires, shielded twofold
Cable length
40m
Wire insulation material
PVC
Insulation colour
green
Core diameter
22/7AWG
Number of cores
4
Resistance to
abrasion
IP rating
IP20
Cable structure
4x1x22AWG
Kind of material
no flame propagation
Conform to the norm
IEC 60332-1 UL 1685
Connector colour
black
Cable features
twisted four conductors
Operating temperature
-40...70°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight2.473 kg
Certificates
EAN code4050118329032
See other products in this category: RJ45 Cables and Adapters WEIDMÜLLER,
*
1522100400
0 in TME stock
Net price for quantities from 1 pcs - 284.13 USDGross price for quantities from 1 pcs - 284.13 USD
Net price for quantities from 5 pcs - 243.38 USDGross price for quantities from 5 pcs - 243.38 USD
Net price for quantities from 10 pcs - 216.59 USDGross price for quantities from 10 pcs - 216.59 USD
Net price for quantities from 25 pcs - 202.62 USDGross price for quantities from 25 pcs - 202.62 USD
Net price for quantities from 50 pcs - 189.81 USDGross price for quantities from 50 pcs - 189.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.