+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15290242501000

Connector: wire-board; plug; female; PIN: 24; har-flex®; straight


Manufacturer: HARTING

Manufacturer part number:
15290242501000
TME Symbol:
15290242501000

Specification

Manufacturer
HARTING
Type of connector
wire-board
Connector
plug
Kind of connector
female
Number of pins
24
Manufacturer series
har-flex®
Spatial orientation
straight
Rated voltage
150V AC
Electrical mounting
IDC
Maximum current
2.3A
Contacts pitch
1.27mm
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight23 g
Certificates
EAN code5713140198753
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15290242501000
0 in TME stock
Net price for quantities from 100 pcs - 4.46 USDGross price for quantities from 100 pcs - 4.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 100.
Multiplicity: 1.