+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1529580000

L: 135mm; black; Body dim: 134x67x27.5mm; FrontCom

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1529580000
TME Symbol:
1529580000

Specification

Manufacturer
WEIDMÜLLER
Length
135mm
Colour
black
Body dimensions
134x67x27.5mm
Manufacturer series
FrontCom
Gross weight62 g
See other products in this category: Installation accessories WEIDMÜLLER
See other products from this series.:
*
1529580000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 92.63 USDGross price for quantities from 1 pcs - 92.63 USD