+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

153.0010.6122

Fuse: fuse; automotive; 125A; 32VDC; medium time-lag; BF1; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
153.0010.6122
TME Symbol:
153.0010.6122

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
0.125kA
Rated voltage
32V DC
Fuse characteristics
medium time-lag
Manufacturer series
BF1
Breaking capacity
2kA / 32V DC
Contact material
copper
Contact plating
tinned
Operating temperature
-40...125°C
Gross weight5 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
153.0010.6122
0 in TME stock
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.