+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

153135

Fuse: fuse; automotive; 135A; 32VDC; 74x48.5x37mm


Manufacturer: OPTIFUSE

Manufacturer part number:
153135
TME Symbol:
153135

Specification

Manufacturer
OPTIFUSE
Type of fuse
fuse
Kind of fuse
automotive
Current rating
135A
Rated voltage
32V DC
Fuse size
74x48.5x37mm
Manufacturer series
Automotive Type III
Breaking capacity
3kA / 30V DC
Gross weight124.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Car Fuses OPTIFUSE,
See other products from this series.:
*
153135
0 in TME stock
Net price for quantities from 1 pcs - 49.48 USDGross price for quantities from 1 pcs - 49.48 USD
Net price for quantities from 10 pcs - 44.17 USDGross price for quantities from 10 pcs - 44.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.