+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTIFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Current rating | 0.15kA | |
Rated voltage | 32V DC | |
Fuse size | 74x48.5x37mm | |
Manufacturer series | Automotive Type III | |
Breaking capacity | 3kA / 30V DC |