+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1534809-1

Enclosure for connectors: D-Sub; D-Sub 25pin,D-Sub HD 44pin


Manufacturer: TE Connectivity

Manufacturer part number:
1534809-1
TME Symbol:
1534809-1

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Connectors application
D-Sub 25pin, D-Sub HD 44pin
Spatial orientation
angled 45°
Connector variant
shielded
Locking system
threaded joint
Thread
UNC 4-40
Case
size 3 (DB)
Application - series/manufacturer
HD20
Cable external diameter
4.8...9mm
Enclosure material
metal
Kit contents
complete shell
Gross weight56.2 g
Certificates
See other products in this category: D-Sub housings TE Connectivity,
*
1534809-1
0 in TME stock
No. of pieces (Multiplicity: 3 600)
Minimum order quantity: 3 600.
Multiplicity: 3 600.
Net price for quantities from 3600 pcs - 6.36 USDGross price for quantities from 3600 pcs - 6.36 USD