+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1534811-1

Enclosure for connectors: D-Sub; silver; angled,straight; 4


Manufacturer: TE Connectivity

Manufacturer part number:
1534811-1
TME Symbol:
1534811-1

Specification

Manufacturer
TE Connectivity
Type of enclosure for connectors
D-Sub
Colour
silver
Spatial orientation
angled, straight
Connector variant
shielded
Mechanical mounting
for cable
Enclosure material
metal
Cable external diameter
4.8...11mm
Case
4
Max. wire diameter
11mm
Gross weight69.188 g
See other products in this category: Other connectors TE TE Connectivity,
*
1534811-1
0 in TME stock
Net price for quantities from 4920 pcs - 8.00 USDGross price for quantities from 4920 pcs - 8.00 USD
No. of pieces (Multiplicity: 120)
Minimum order quantity: 4 920.
Multiplicity: 120.