+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1537M

Inductor: ferrite; THT; 250uH; 5A; R: 114mΩ; ±5%; Ø17.53x31.75mm


Manufacturer: HAMMOND

Manufacturer part number:
1537M
TME Symbol:
1537M

Specification

Manufacturer
HAMMOND
Type of inductor
ferrite
Mounting
THT
Inductance
0.25mH
Operating current
5A
Resistance
0.114Ω
Tolerance
±5%
Body dimensions
Ø17.53x31.75mm
Spatial orientation
vertical
Diameter
17.53mm
Height
31.75mm
Operating temperature
-55...135°C
Gross weight30.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors HAMMOND,
*
1537M
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 2.68 USDGross price for quantities from 3000 pcs - 2.68 USD
Packaging method by the manufacturer:Cardboard = 250 pcs