+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

154.102.18.15

Test probe: ICT/FCT; 4A; Ø: 1.8mm; Blade tip shape: sharp; 15N; 20mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
154.102.18.15
TME Symbol:
154.102.18.15

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
4A
Tip diameter
1.8mm
Blade tip shape
sharp
Spring compression force
15N
Overall length
30mm
Minimum pitch
3.8mm
Mounting height
13mm
Resistance
20mΩ
Key stroke
3.4mm
Gross weight0.9 g
See other products in this category: Test Probes FIXTEST,
*
154.102.18.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.88 USDGross price for quantities from 1 pcs - 2.88 USD
Net price for quantities from 5 pcs - 2.56 USDGross price for quantities from 5 pcs - 2.56 USD
Net price for quantities from 25 pcs - 2.24 USDGross price for quantities from 25 pcs - 2.24 USD