+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1544113-1

Terminal: flat; 6.35mm; 0.8mm; female; 0.3÷1mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
1544113-1
TME Symbol:
1544113-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.35mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
0.3...1mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Spatial orientation
angled 90°
Ferrule variant
non-insulated
Contact material
brass
Gross weight0.936 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
1544113-1
0 in TME stock
Net price for quantities from 135000 pcs - 0.22 USDGross price for quantities from 135000 pcs - 0.22 USD
No. of pieces (Multiplicity: 135 000)
Minimum order quantity: 135 000.
Multiplicity: 135 000.