+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of terminal | flat | |
Kind of terminal | female | |
Wire cross-section | 1mm2 | |
Electrical mounting | crimped | |
Mechanical mounting | push-in | |
Spatial orientation | straight | |
Ferrule variant | non-insulated | |
Contact plating | tinned | |
Contact material | copper | |
Wire size | 24AWG...17AWG | |
Manufacturer series | FASTON | |
Overall length | 14mm |