+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

154719-E

Connector: PCB to PCB; socket; female; PIN: 50; 2x25; SMT; straight

Manufacturer: TE Connectivity

Manufacturer part number:
154719-E
TME Symbol:
154719-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated, tinned
Number of pins
50
Connector pinout layout
2x25
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
straight
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.1A
Trade name
ERNI
Height
9.83mm
Gross weight1.83 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154719-E
0 in TME stock
Net price for quantities from 1 pcs - 5.32 USDGross price for quantities from 1 pcs - 5.32 USD
Net price for quantities from 10 pcs - 4.76 USDGross price for quantities from 10 pcs - 4.76 USD
Net price for quantities from 15 pcs - 4.63 USDGross price for quantities from 15 pcs - 4.63 USD
Net price for quantities from 25 pcs - 4.44 USDGross price for quantities from 25 pcs - 4.44 USD
Net price for quantities from 50 pcs - 4.19 USDGross price for quantities from 50 pcs - 4.19 USD
Net price for quantities from 100 pcs - 3.89 USDGross price for quantities from 100 pcs - 3.89 USD
Net price for quantities from 140 pcs - 3.77 USDGross price for quantities from 140 pcs - 3.77 USD
Net price for quantities from 280 pcs - 3.50 USDGross price for quantities from 280 pcs - 3.50 USD
Net price for quantities from 560 pcs - 3.39 USDGross price for quantities from 560 pcs - 3.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.