+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

154720-E

Connector: PCB to PCB; socket; female; Plating: gold-plated; SMT


Manufacturer: TE Connectivity

Manufacturer part number:
154720-E
TME Symbol:
154720-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
68
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1A
Trade name
ERNI
Height
9.05mm
Operating temperature
-55...125°C
Gross weight4.048 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
154720-E
35 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.50 USDGross price for quantities from 1 pcs - 6.50 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 25 pcs - 5.27 USDGross price for quantities from 25 pcs - 5.27 USD
Net price for quantities from 50 pcs - 5.04 USDGross price for quantities from 50 pcs - 5.04 USD
Net price for quantities from 100 pcs - 4.88 USDGross price for quantities from 100 pcs - 4.88 USD
Packaging method by the manufacturer:Reel = 280 pcs