+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | PCB to PCB | |
Connector | pin header | |
Kind of connector | male | |
Contact plating | gold-plated | |
Number of pins | 50 | |
Connector pinout layout | 2x25 | |
Contacts pitch | 1.27mm | |
Electrical mounting | SMT | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Operating temperature | -55...125°C | |
Current rating | 1.1A | |
Manufacturer series | SMC | |
Maximum current | 1.1A | |
Trade name | ERNI |