+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

155.0892.6101

Fuse: fuse; automotive; crimped; 100A; 58VDC; 20x23.5x11mm; CF


Manufacturer: LITTELFUSE

Manufacturer part number:
155.0892.6101
TME Symbol:
155.0892.6101

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
automotive
Mounting
crimped
Current rating
100A
Rated voltage
58V DC
Fuse size
20x23.5x11mm
Manufacturer series
CF
Breaking capacity
2kA / 58V DC
Breaking characteristics
1.35In: max 1h, 1.5In: min 1s, 1.5In: max 10min, 2In: min 200ms, 2In: max 60s, 3In: min 50ms, 3In: max 1.5s, 4In: min 20ms, 4In: max 500ms, 6In: max 200ms
Energy I2t
14000A2s
Fuses application
for rechargeabl battery
Voltage drop
80mV
Dimensions (W x H x D)
20x11x23.5mm
Gross weight9.83 g
Certificates
See other products in this category: Other Car Fuses LITTELFUSE,
See other products from this series.:
*
155.0892.6101
121 in TME stock
Net price for quantities from 1 pcs - 11.05 USDGross price for quantities from 1 pcs - 11.05 USD
Net price for quantities from 5 pcs - 9.44 USDGross price for quantities from 5 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs