+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive | |
Mounting | crimped | |
Current rating | 300A | |
Rated voltage | 58V DC | |
Fuse size | 20x23.5x11mm | |
Manufacturer series | CF | |
Breaking capacity | 2kA / 58V DC | |
Breaking characteristics | 1.35In: max 1h, 1.5In: min 1s, 1.5In: max 10min, 2In: min 200ms, 2In: max 60s, 3In: min 50ms, 3In: max 1.5s, 4In: min 20ms, 4In: max 500ms, 6In: max 200ms | |
Energy I2t | 372000A2s | |
Fuses application | for rechargeabl battery | |
Voltage drop | 70mV | |
Dimensions (W x H x D) | 20x11x23.5mm |