+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15520042601333

Connector: PCB to PCB; socket; male; PIN: 4; har-flex® Power; SMT


Manufacturer: HARTING

Manufacturer part number:
15520042601333
TME Symbol:
15520042601333

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Number of pins
4
Manufacturer series
har-flex® Power
Spatial orientation
vertical
Rated voltage
180V AC
Electrical mounting
SMT
Maximum current
20A
Contacts pitch
2.54mm
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight1.28 g
Certificates
EAN code5713140203822
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15520042601333
5 in TME stock
Net price for quantities from 1 pcs - 7.79 USDGross price for quantities from 1 pcs - 7.79 USD
Net price for quantities from 3 pcs - 6.97 USDGross price for quantities from 3 pcs - 6.97 USD
Net price for quantities from 5 pcs - 6.15 USDGross price for quantities from 5 pcs - 6.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts