+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15520052701000

Connector: PCB to PCB; socket; male; PIN: 5; har-flex® Power; THT


Manufacturer: HARTING

Manufacturer part number:
15520052701000
TME Symbol:
15520052701000

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Number of pins
5
Manufacturer series
har-flex® Power
Spatial orientation
straight
Rated voltage
180V AC
Electrical mounting
THT
Maximum current
20A
Contacts pitch
2.54mm
Kind of package
reel
Number of pieces on reel
200pcs.
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight2 kg
Certificates
EAN code5713140204133
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15520052701000
0 in TME stock
Net price for quantities from 1 rol - 1 246.45 USDGross price for quantities from 1 rol - 1 246.45 USD
Net price for quantities from 3 rol - 1 093.38 USDGross price for quantities from 3 rol - 1 093.38 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.