+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

155481BSPP

Automation module: signaller; Control.param: fluid flow; 0.6m


Manufacturer: GEMS SENSORS

Manufacturer part number:
155481BSPP
TME Symbol:
155481BSPP

Specification

Manufacturer
GEMS SENSORS
Type of automation module
signaller
Controlled parameter
fluid flow
Measuring range
6...45l/min, 15...75l/min
Operating temperature
max. 80°C
Lead length
0.6m
Operating pressure
max. 7bar
Body material
polypropylene
Manufacturer series
RFO
Thread
BSP 1/2"
Leads
cables
Gross weight175.5 g
Certificates
See other products in this category: Flow Meters GEMS SENSORS,
See other products from this series.:
*
155481BSPP
2 in TME stock
Net price for quantities from 1 pcs - 269.96 USDGross price for quantities from 1 pcs - 269.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.