+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GEMS SENSORS
Manufacturer | GEMS SENSORS | |
Type of automation module | signaller | |
Controlled parameter | fluid flow | |
Measuring range | 6...45l/min, 15...75l/min | |
Kind of output 1 | SPDT | |
Operating temperature | max. 80°C | |
Lead length | 0.6m | |
Operating pressure | max. 7bar | |
Body material | polypropylene | |
Manufacturer series | RFS | |
Output 1 electrical parameters | 24V DC / 0.5A | |
Thread | BSP 1/2" | |
Leads | cables |