+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: WPD 100 2X25/6X10 BL
Manufacturer | WEIDMÜLLER | |
Type of splice terminal | distribution block | |
Current rating | 101A | |
Rated voltage | 1kV | |
Mechanical mounting | for DIN rail mounting | |
Electrical mounting | screw terminal | |
Colour | blue | |
Wire cross-section | 10mm2/25mm2 | |
Number of ways | 1 | |
Number of terminals | 8 | |
Mounting rail size | TS35 |