+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

15620032701333

Connector: PCB to PCB; socket; female; PIN: 3; har-flex® Power


Manufacturer: HARTING

Manufacturer part number:
15620032701333
TME Symbol:
15620032701333

Specification

Manufacturer
HARTING
Type of connector
PCB to PCB
Connector
socket
Kind of connector
female
Number of pins
3
Manufacturer series
har-flex® Power
Spatial orientation
straight
Rated voltage
180V AC
Electrical mounting
THT
Maximum current
20A
Contacts pitch
2.54mm
Mechanical durability
500 cycles
Operating temperature
-55...125°C
Gross weight10 g
Certificates
EAN code5713140204539
See other products in this category: Board-to-board connectors HARTING,
See other products from this series.:
*
15620032701333
5 in TME stock
Net price for quantities from 1 pcs - 8.28 USDGross price for quantities from 1 pcs - 8.28 USD
Net price for quantities from 3 pcs - 7.41 USDGross price for quantities from 3 pcs - 7.41 USD
Net price for quantities from 5 pcs - 6.54 USDGross price for quantities from 5 pcs - 6.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts