+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HARTING | |
Type of connector | PCB to PCB | |
Connector | socket | |
Kind of connector | female | |
Number of pins | 4 | |
Manufacturer series | har-flex® Power | |
Spatial orientation | vertical | |
Rated voltage | 180V AC | |
Electrical mounting | SMT | |
Maximum current | 20A | |
Contacts pitch | 2.54mm | |
Kind of package | reel | |
Number of pieces on reel | 280pcs. | |
Mechanical durability | 500 cycles | |
Operating temperature | -55...125°C |