+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1565691-1

Connector: DDR1; SO DIMM; horizontal; SMT; PIN: 200; 4mm; 2.5V


Manufacturer: TE Connectivity

Manufacturer part number:
1565691-1
TME Symbol:
1565691-1

Specification

Manufacturer
TE Connectivity
Type of connector
DDR1
Kind of card
SO DIMM
Spatial orientation
horizontal
Electrical mounting
SMT
Number of pins
200
Profile height
4mm
Rated voltage
2.5V
Gross weight7.645 g
Certificates
See other products in this category: Card connectors TE Connectivity,
*
1565691-1
0 in TME stock
Net price for quantities from 720 pcs - 6.78 USDGross price for quantities from 720 pcs - 6.78 USD
No. of pieces (Multiplicity: 720)
Minimum order quantity: 720.
Multiplicity: 720.