+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

156666-1

Terminal: flat; 6.3mm; 0.8mm; female; 1.25÷2mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
156666-1
TME Symbol:
156666-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1.25...2mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
blue
Contact material
brass
Spatial orientation
angled 90°
Manufacturer series
FASTON
Gross weight1.28 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
See other products from this series.:
*
156666-1
1552 in TME stock
Net price for quantities from 1 pcs - 1.62 USDGross price for quantities from 1 pcs - 1.62 USD
Net price for quantities from 25 pcs - 1.46 USDGross price for quantities from 25 pcs - 1.46 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.