+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | automotive, strip fuse | |
Current rating | 325A | |
Rated voltage | 48V DC | |
Breaking capacity | 1.95kA / 48V DC | |
Fuses application | for battery powered forklifts | |
Voltage drop | 0.125V | |
Related items | 177.5701.0001 |