+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

157020084

Resistor; discharging PFC capacitors; 150kΩ


Manufacturer: DUCATI ENERGIA

Manufacturer part number:
157020084
TME Symbol:
157020084

Specification

Manufacturer
DUCATI ENERGIA
Type of capacitor accessory
resistor
Application
discharging PFC capacitors
Resistance
150kΩ
Gross weight1.21 g
Certificates
See other products in this category: Power factor correction capacitors DUCATI ENERGIA,
*
157020084
75 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 3 pcs - 0.75 USDGross price for quantities from 3 pcs - 0.75 USD
Net price for quantities from 9 pcs - 0.68 USDGross price for quantities from 9 pcs - 0.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.