+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | ROCKER | |
Contacts configuration | SPST | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switching method | ON-OFF | |
AC contacts rating @R | 16A / 125V AC | |
DC contacts rating @R | 16A / 12V DC | |
Key button colour | black | |
Illumination | none | |
Manufacturer series | PRA | |
Max. contact resistance: | 100mΩ | |
Body colour | black | |
Leads | for soldering | |
Shape | rectangular | |
Button shape | rectangular | |
Dimensions | 21x15x13.8mm | |
Contact material | copper | |
Contact plating | silver plated | |
Mounting | on panel, push-in | |
Operating temperature | -20...85°C |