+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1571079-7

ROCKER; SP3T; Pos: 3; ON-OFF-ON; 4A/250VAC; 6A/28VDC; black; PR

Manufacturer: TE Connectivity

Manufacturer part number:
1571079-7
TME Symbol:
1571079-7

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
SP3T
Number of positions
3
Stable positions number
3
Switching method
ON-OFF-ON
AC contacts rating @R
4A / 250V AC
DC contacts rating @R
6A / 28V DC
Key button colour
black
Illumination
none
Manufacturer series
PR
Max. contact resistance:
100mΩ
Body colour
black
Flammability rating
UL94V-2
Leads
connectors
Leads dimensions
4.75x0.8mm
Electrical life
6000 cycles
Mounting hole dimensions
13x19.2mm
Shape
rectangular
Button shape
rectangular
Contact material
copper alloy
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mounting
on panel
Mechanical durability
100000 cycles
Operating temperature
-20...85°C
Gross weight30 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
See other products from this series.:
*
1571079-7
0 in TME stock
Net price for quantities from 2000 pcs - 1.59 USDGross price for quantities from 2000 pcs - 1.59 USD
Net price for quantities from 6000 pcs - 1.46 USDGross price for quantities from 6000 pcs - 1.46 USD
Net price for quantities from 10000 pcs - 1.41 USDGross price for quantities from 10000 pcs - 1.41 USD
Net price for quantities from 20000 pcs - 1.32 USDGross price for quantities from 20000 pcs - 1.32 USD
Net price for quantities from 40000 pcs - 1.24 USDGross price for quantities from 40000 pcs - 1.24 USD
Net price for quantities from 80000 pcs - 1.16 USDGross price for quantities from 80000 pcs - 1.16 USD
Net price for quantities from 200000 pcs - 1.13 USDGross price for quantities from 200000 pcs - 1.13 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.