+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1571294-2

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.57N


Manufacturer: TE Connectivity

Manufacturer part number:
1571294-2
TME Symbol:
1571294-2

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.57N
Button height
1.9mm
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
black
Key stroke
0.35mm
Leads
for PCB
Contact material
stainless steel
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Flammability rating
UL94V-0
Dimensions
7.6x7.3x2.4mm
Kind of package
reel, tape
Body colour
black
Gross weight0.58 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571294-2
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 10 000.
Multiplicity: 1 000.
Net price for quantities from 10000 pcs - 0.49 USDGross price for quantities from 10000 pcs - 0.49 USD