+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | microswitch TACT | |
Contacts configuration | SPST-NO | |
Number of positions | 2 | |
Stable positions number | 1 | |
DC contacts rating @R | 50mA / 24V DC | |
Mounting | SMT | |
Illumination | none | |
Operating Force | 0.98N | |
Button height | 4.3mm | |
Switching method | OFF-(ON) | |
Operating temperature | -40...85°C | |
Button shape | round | |
Actuator colour | brown | |
Key stroke | 0.25mm | |
Leads | for PCB | |
Contact material | copper | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Contact plating | nickel plated, silver plated | |
Flammability rating | UL94V-0 | |
Dimensions | 6x6x0.71mm | |
Body colour | brown |