+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1571625-4

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 980mN

Manufacturer: TE Connectivity

Manufacturer part number:
1571625-4
TME Symbol:
1571625-4

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
0.98N
Button height
2.5mm
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
green
Key stroke
0.2mm
Leads
for PCB
Contact material
stainless steel
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Flammability rating
UL94V-0
Dimensions
6.2x6.2x2mm
Kind of package
reel, tape
Body colour
black
Gross weight0.5 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571625-4
0 in TME stock
Net price for quantities from 2800 pcs - 0.29 USDGross price for quantities from 2800 pcs - 0.29 USD
Net price for quantities from 5600 pcs - 0.26 USDGross price for quantities from 5600 pcs - 0.26 USD
Net price for quantities from 8400 pcs - 0.25 USDGross price for quantities from 8400 pcs - 0.25 USD
Net price for quantities from 14000 pcs - 0.24 USDGross price for quantities from 14000 pcs - 0.24 USD
No. of pieces (Multiplicity: 2 800)