+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1571634-1

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/24VDC; SMT; none; 1.6N; 5mm


Manufacturer: TE Connectivity

Manufacturer part number:
1571634-1
TME Symbol:
1571634-1

Specification

Manufacturer
TE Connectivity
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 24V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Button height
5mm
Switching method
OFF-(ON)
Operating temperature
-35...85°C
Button shape
round
Actuator colour
white
Leads
for PCB
Contact material
copper alloy
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Contact plating
silver plated
Mechanical durability
5000000 cycles
Flammability rating
UL94V-0
Dimensions
6.2x6.2x2.6mm
Body colour
brown
Gross weight30 g
Certificates
See other products in this category: Microswitches TACT TE Connectivity,
*
1571634-1
0 in TME stock
No. of pieces (Multiplicity: 32 000)
Minimum order quantity: 32 000.
Multiplicity: 32 000.
Net price for quantities from 32000 pcs - 0.23 USDGross price for quantities from 32000 pcs - 0.23 USD