+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of switch | DIP-SWITCH | |
Switching method | ON-OFF | |
DC contacts rating @R | 0.1A / 24V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -30...85°C | |
Terminal pitch | 1.27mm | |
Max. contact resistance: | 100mΩ | |
Contact plating | gold-plated | |
Manufacturer series | GDH | |
Contacts configuration | SPST | |
Contact material | copper | |
Body colour | black | |
Illumination | none | |
Button shape | rectangular | |
Shape | rectangular |