+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1571986-8

ROCKER; SPST; Pos: 2; ON-ON; 2A/250VAC; 5A/28VDC; black; Body: black


Manufacturer: TE Connectivity

Manufacturer part number:
1571986-8
TME Symbol:
1571986-8

Specification

Manufacturer
TE Connectivity
Type of switch
ROCKER
Contacts configuration
SPST
Number of positions
2
Stable positions number
2
Switching method
ON-ON
AC contacts rating @R
2A / 250V AC
DC contacts rating @R
5A / 28V DC
Key button colour
black
Illumination
none
Max. contact resistance:
10mΩ
Body colour
black
Flammability rating
UL94V-0
Leads
for soldering
Electrical life
6000 cycles
Mounting hole dimensions
18x10.6mm
Shape
rectangular
Button shape
rectangular
Contact material
copper
Min. insulation resistance
1GΩ
Contact plating
silver plated
Mounting
THT
Operating temperature
-30...85°C
Gross weight30 g
Certificates
See other products in this category: Rocker Switches TE Connectivity,
*
1571986-8
0 in TME stock
Net price for quantities from 500 pcs - 3.00 USDGross price for quantities from 500 pcs - 3.00 USD
Net price for quantities from 1000 pcs - 2.61 USDGross price for quantities from 1000 pcs - 2.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 500.
Multiplicity: 1.